
Number
Highlights & Details
VOLTCRAFT GD-270 Combustible Gas Leak Detector
- Measuring range: 0 - 10,000 ppm
- Visual, audible and vibration alarm
- Semi-flexible insulated probe
- High (H) / Low (L) sensitivity with 5 thresholds
Technical specifications
- Product type
Gas leak detector
- Reading range
0 - 10000 ppm
- Unit of measurement
Methane
Hydrogen
Propane
Ethylene
Ethane
Hexane
Benzole
Isobutane
Ethanol concentration
Acetaldehyde
Show more
- Weight
415 g
- Reading range (max.)
10000 ppm
- Reading range (min.)
0 ppm
- Width
40 mm
- Height
220 mm
- Length
62 mm
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3029141 Gas leak detector VOLTCRAFT GD-270 Methane, Hydrogen, Propane, Ethylene, Ethane, Hexane, Benzole, Isobutane, Ethanol con
Warranty Terms
Warranty Terms 3029141 Gas leak detector VOLTCRAFT GD-270 Methane, Hydrogen, Propane, Ethylene, Ethane, Hexane, Benzole, Isobutane, Ethanol con
Description
Gas leaks can lead to harmful or even fatal contamination of the breathing air. The VOLTCRAFT GD-270 warns you reliably with optical and acoustic alarm. The semi-flexible probe can be led easily through narrow sections such as narrow pipes or wall openings, in order to test purposefully poorly accessible areas.
Exact measurement results
The measuring range of the VOLTCRAFT GD-270 ranges from 0 - 10,000 ppm whereby the sensitivity can be set in two stages. Five different threshold values can be selected for triggering the alarm.
Variety of detected gases
The device detects even the lowest concentrations of methane, hydrogen, propane, ethylene, ethane, hexane, benzene, ISO butane, ethanol,
Acetaldehyde, formaldehyde, toluene, P-Xylol, ammonia and hydrogen sulphide.
Practical package
The VOLTCRAFT GD-270 gas meter works with an environmentally friendly rechargeable battery and comes with a convenient carrying case, power adapter and user manual.
This text is machine translated.
Features
- Rechargeable battery
- Visual alarm: 5 red LEDs
- Audible alarm: 75 dB
- Gas detected: Methane, Hydrogen, Propane, Ethylene, Ethane, Hexane, Benzene, Iso-Butane, Ethanol, Acetaldehyde, Formaldehyde, Toluene, P-Xylene, Ammonia, Hydrogen Sulfide
Scope of delivery
- Detector
- Carrying bag
- Power adapter
- User manual






