
Laminator Fusion 1100L, A4
Highlights & Details
- Auto switch-off
- Simple operation
- Manual Reverse Function
Technical specifications
- Product type
Laminator
- Format
A4
A5
A6
A7
A8
Business cards
- Laminator width (max.)
241 mm
- Laminating type
Hot
- Min. sheet thickness
75 micron
- Sheet thickness (max.)
125 micron
- Laminating speed
330 mm/min
- Preheating time
4 min
- Factory colour
Black
- Width
410 mm
- Height
149 mm
- Depth
120 mm
- Dim
(W x H x D) 410 x 149 x 120 mm
- Weight
1400 g
- Operating voltage
220 - 240 V
- Content
1 pc(s)
- Paper size
A4
- Page width (max.)
241 mm
- Product type description
Fusion™ 1100L
- Promotional item type
Laminiergerät Fusion™ 1100L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 465637 GBC Laminator Fusion 1100L A4 4400746EU A4, A5, A6, A7, A8, Business cards
User & Safety Instructions
User & Safety Instructions 465637 GBC Laminator Fusion 1100L A4 4400746EU A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465637 GBC Laminator Fusion 1100L A4 4400746EU A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465637 GBC Laminator Fusion 1100L A4 4400746EU A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465637 GBC Laminator Fusion 1100L A4 4400746EU A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465637 GBC Laminator Fusion 1100L A4 4400746EU A4, A5, A6, A7, A8, Business cards
Description
This text is machine translated.
Features
- Auto switch-off
- Manual return function
- Simple set-up
- Compact and lightweight
- Acoustic signal
- LED indicator.
Scope of delivery
- Laminator
- User manual.








