
Laminator Fusion 3100 L, A3
Highlights & Details
- Auto switch-off
- Status indicator
- Manual Reverse Function
Technical specifications
- Product type
Laminator
- Format
A3
A4
A5
A6
A7
A8
Business cards
- Laminator width (max.)
303 mm
- Laminating type
Hot
- Min. sheet thickness
75 micron
- Sheet thickness (max.)
175 micron
- Laminating speed
800 mm/min
- Preheating time
1.5 min
- Factory colour
Black
Silver
- Width
572 mm
- Height
195 mm
- Depth
146 mm
- Dim
(W x H x D) 572 x 195 x 146 mm
- Weight
2.78 kg
- Operating voltage
220 - 240 V
- Content
1 pc(s)
- Paper size
A3
- Product type description
Fusion™ 3100L
- Promotional item type
Laminiergerät Fusion™ 3100L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 465643 GBC Laminator Fusion 3100L A3 4400750EU A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions
User & Safety Instructions 465643 GBC Laminator Fusion 3100L A3 4400750EU A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465643 GBC Laminator Fusion 3100L A3 4400750EU A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465643 GBC Laminator Fusion 3100L A3 4400750EU A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465643 GBC Laminator Fusion 3100L A3 4400750EU A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 465643 GBC Laminator Fusion 3100L A3 4400750EU A3, A4, A5, A6, A7, A8, Business cards
Description
This text is machine translated.
Features
- Automatic shutdown after 30 minutes.
- Manual Reverse Function
- Adjustable side stops
- Automatic status display
- Simple set-up
- Compact and lightweight
- Touch button control
- Acoustic signal
- LED display
Scope of delivery
- Laminator
- Collecting tray
- User manual.








