
Highlights & Details
Gecko Covers EasyClick Cover eco Bookcover
- Folio 27.9 cm (11") black
- Velour
- Standby-Mode Magnetic lock
- Dirt-repellent, scratch-resistant
- 298.1 g
Technical specifications
- Folio case type
- Material: Velour
- Sustainability Compliance: Yes
- Product type
Tablet sleeve
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
iPad Air 10.9" (Gen.5, 2022)
iPad Air 10.9" (Gen.4, 2020)
- Suitable for
27,9 cm (11")
- Features
Magnetic lock
Water-repellent
- Factory colour
Black
- Material
Velours
- Suitable for
27,9 cm (11")
- Depth
255 mm
- Height
13 mm
- Width
188 mm
- Weight
298.1 g
- UKCA
not relevant
- Quantity per pack
1 Stück(e)
- Built-in speaker(s)
no
- Total amount of recycled materials used for making
100 %
- Auto wake/sleep function
yes
- Stand mode
yes
- Number of stand modes
3
- Built-in keyboard
no
- Made with recycled materials
yes
- Customs product code (TARIC)
4202921900
- Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450795 Gecko Covers EasyClick Cover eco Tablet sleeve Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2,
Description
Protection on all sides
The cover fits perfectly and iPad Air is completely protected. The back and the display are protected against dust and scratches, so that the iPad Air remains in perfect condition. Thanks to the 360-degree protection you can safely put it in the same bag as your keys.
Thin and light
For your sleek and lightweight iPad Air, you also need a lightweight cover that's barely lightweight. Therefore, this EasyClick Cover eco is as thin and light as possible without losing the protective effect. IPad Air is protected from all sides, but the screen is fully available during use.
Automatic sleep/wake-up function for protecting the battery
Thanks to the automatic sleep/wake-up function the battery of your iPad Air can last for longer. When you close the case, the iPad automatically goes into sleep mode. When you open the case, it wakes up again immediately. Since the iPad Air does not remain switched on unnecessarily, the life of the battery will be extended.
Find the perfect viewing angle
On the inside of the EasyClick eco there are three different, decent raises. Like this, the iPad Air can be set up in different angles. Select the perfect viewing angle for watching a series or for a comfortable video call.
Recycled materials
This EasyClick Cover is called eco because it is manufactured as sustainably as possible. With the exception of the small magnets, the EasyClick Cover eco is made entirely of GRS-certified, recycled materials. If you feel the structure of the cover, you can hardly believe it is made of 7 recycled PET bottles. With this EasyClick Cover eco you can contribute to the recycling of plastic and a better environment.
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














