
Highlights & Details
Gecko Covers EasyClick Cover eco Bookcover
- Folio 33 cm (13") black
- Velour
- Standby-Mode Magnetic lock
- Dirt-repellent, scratch-resistant
- 456.3 g
Technical specifications
- Folio case type
- Material: Velour
- Sustainability Compliance: Yes
- Product type
Tablet sleeve
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Air 13" (M4, 2026)
iPad Air 13" (M3, 2025)
iPad Air 13" (M2, 2024)
- Suitable for
33 cm (13")
- Features
Magnetic lock
Water-repellent
- Factory colour
Black
- Material
Velours
- Suitable for
33 cm (13")
- Depth
287 mm
- Height
13 mm
- Width
225 mm
- Weight
456.3 g
- Quantity per pack
1 Stück(e)
- Built-in speaker(s)
no
- Total amount of recycled materials used for making
100 %
- Auto wake/sleep function
yes
- Stand mode
yes
- Number of stand modes
3
- Built-in keyboard
no
- Made with recycled materials
yes
- Customs product code (TARIC)
4202921900
- Package weight
559.3 g
- Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450796 Gecko Covers EasyClick Cover eco Tablet sleeve Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2,
Description
A slim and lightweight iPad Air requires a lightweight sleeve that doesn't matter. The EasyClick Cover eco is as thin and light as possible without losing its protection function. The edges are well protected, but the screen remains clear so you can use it to its full extent.
Protection on all sides
The iPad Air is completely protected by the cover. The edges, the rear side and the display are protected against dirt and scratches and the iPad Air remains in perfect condition. With 360 degree protection for your iPad Air, you can safely place it in the same bag as your keys.
Automatic sleep/wake-up function for saving the batteries
Thanks to the automatic sleep/wake-up function of this EasyClick cover the battery of the iPad Air lasts for much longer. When you close the case, the iPad automatically goes into sleep mode. When one opens the cover, the iPad wakes up immediately. It no longer needs to be switched on and off manually, and this automatic sleep mode extends the life of your iPad Air battery.
Find the perfect viewing angle
Inside the EasyClick eco there are three discreetly integrated increases. They allow you to place iPad Air in different angles. So you can watch a series or conduct a video call comfortably in the perfect viewing angle.
Recycled materials
This EasyClick cover is manufactured as sustainably as possible and is therefore called eco. The Eco-Cover is made entirely of GRS-certified, recycled materials, with the exception of small magnets. With this EasyClick eco-cover you can contribute to the recycling of plastic and to a better environment. The structure of the shell feels so good that it is almost unbelievable that it was made from 10.5 recycled PET bottles.
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














