
Number
Total (€ 14.28 / piece)
€ 16.80
-15 %
€ 14.28
plus VAT.
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
27 mm
30 mm
- Length
302 mm
- DIN standard
DIN 3110
- Weight
458 kg
- Height
10 mm
- Width
60 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902988 Gedore 6067900 6 27X30 Double-ended open ring spanner Spanner size (metric) 27 - 30 mm
Information
Information 1902988 Gedore 6067900 6 27X30 Double-ended open ring spanner Spanner size (metric) 27 - 30 mm
Information 1902988 Gedore 6067900 6 27X30 Double-ended open ring spanner Spanner size (metric) 27 - 30 mm














