
Number
Total (€ 40.33 / piece)
€ 40.33
plus VAT.
14-day return policy included
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
36 mm
41 mm
- Length
360 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- Weight
792 kg
- Height
11 mm
- Width
82 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902994 Gedore 6068470 6 36X41 Double-ended open ring spanner Spanner size (metric) 36 - 41 mm
Information
Information 1902994 Gedore 6068470 6 36X41 Double-ended open ring spanner Spanner size (metric) 36 - 41 mm
Information 1902994 Gedore 6068470 6 36X41 Double-ended open ring spanner Spanner size (metric) 36 - 41 mm














