
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more
- Dim
(L x W x H) 160 x 95 x 38 mm
- Length
160 mm
- Width
95 mm
- Height
38 mm
- Weight
429 kg
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514601 Gedore 1815598 Bit set Metric 1/4" (6.3 mm) 14-piece 1815598
Information
Information 1514601 Gedore 1815598 Bit set Metric 1/4" (6.3 mm) 14-piece 1815598
Information 1514601 Gedore 1815598 Bit set Metric 1/4" (6.3 mm) 14-piece 1815598
Description
Hand tools made of Gedore 31CrV3 steel.
Scope of delivery
- Socket wrench set 1/4" UD-profile SW 4/4.5/5/5.5/6/7/8/9/10/11/12/13 mm
- Extension 1/4" 97 mm
- 1/4" ratchet handle 129mm.













