
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more
- Dim
(L x W x H) 200 x 120 x 38 mm
- Length
200 mm
- Width
120 mm
- Height
38 mm
- Weight
625 kg
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514605 Gedore 1815652 Bit set Metric 1/4" (6.3 mm) 17-piece 1815652
Information
Information 1514605 Gedore 1815652 Bit set Metric 1/4" (6.3 mm) 17-piece 1815652
Information 1514605 Gedore 1815652 Bit set Metric 1/4" (6.3 mm) 17-piece 1815652
Description
Hand tools made of Gedore 31CrV3 steel.
Scope of delivery
- Socket wrench set 1/4" UD-profile SW 4/4.5/5/5.5/6/7/8/9/10/11/13 mm
- cross-grip 1/4" 115 mm
- joint 1/4"
- Extension 1/4" 97 mm
- use holder 1/4" - 1/4" vkt
- multi-grip 1/4" skt
- 1/4" ratchet handle 129mm.














