
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Technical specifications
- Diameter 1:22.5 mm, diameter 2:23.8 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/2" (12.5 mm)
- Spanner size
16 mm
- Ratchet bits (inch)
1/2"
- Size
16 mm
- Downforce
Allen
- Length
39.5 mm
- Max. length
39.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Weight
75 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903355 Gedore 19 16 6130960 Allen Bits 16 mm 1/2" 16 mm 1/2" (12.5 mm)
Information
Information 1903355 Gedore 19 16 6130960 Allen Bits 16 mm 1/2" 16 mm 1/2" (12.5 mm)
Information 1903355 Gedore 19 16 6130960 Allen Bits 16 mm 1/2" 16 mm 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated














