
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
5 mm
6 mm
7 mm
8 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Dim
(L x W x H) 425 x 277 x 55 mm
- Length
425 mm
- Width
277 mm
- Height
55 mm
- Weight
5.93 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514649 Gedore 19 IMU-10 Bit set Metric 1/2" (12.5 mm) 27-piece 6139750
Information
Information 1514649 Gedore 19 IMU-10 Bit set Metric 1/2" (12.5 mm) 27-piece 6139750
Information 1514649 Gedore 19 IMU-10 Bit set Metric 1/2" (12.5 mm) 27-piece 6139750
Description
Scope of delivery
- Reversible ratchet 1/2" 270 mm
- Extension 1/2" 125 + 250 mm
- Universal joint 1/2" 73.5 mm socket wrench insert 1/2" hexagon SW 10/11/12/13/14/15/17/19/22/24/27/30 mm
- screwdriver set 1/2" inner-6-hexagonal SW 5/6/7/8/10/12/14 mm
- screwdriver set 1/2" x 1.6 mm
- screwdriver slotted 8 x 1,2/10 insert 1/2" cross-head PH 2/PH 3
- steel box.













