
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
Show more
- Dim
(L x W x H) 320 x 210 x 55 mm
- Length
320 mm
- Width
210 mm
- Height
55 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514637 Gedore 19 JMU-3 Bit set Metric 1/2" (12.5 mm) 17-piece 2682842
Information
Information 1514637 Gedore 19 JMU-3 Bit set Metric 1/2" (12.5 mm) 17-piece 2682842
Information 1514637 Gedore 19 JMU-3 Bit set Metric 1/2" (12.5 mm) 17-piece 2682842
Description
Scope of delivery
- Reversible ratchet 1/2"
- Extension 1/2" 125 + 250 mm
- Universal joint 1/2" 73.5 mm socket wrench insert 1/2" hexagon SW 8/9/10/11/12/13/14/15/16/17/18/19/21/22/24 mm
- steel box.













