
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
10 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
18 mm
19 mm
22 mm
Show more
- Dim
(L x W x H) 320 x 132 x 55 mm
- Length
320 mm
- Width
132 mm
- Height
55 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514638 Gedore 19 KMU-20 Bit set Metric 1/2" (12.5 mm) 13-piece 2545810
Information
Information 1514638 Gedore 19 KMU-20 Bit set Metric 1/2" (12.5 mm) 13-piece 2545810
Information 1514638 Gedore 19 KMU-20 Bit set Metric 1/2" (12.5 mm) 13-piece 2545810
Description
Scope of delivery
- Reversible ratchet 1/2" 270 mm
- Extension 1/2" 125 mm socket wrench insert 1/2" hexagon SW 10/12/13/14/15/16/17/18/19/22/24 mm
- steel box.













