
Number
Technical specifications
- Product type
Bit extension bar
- Drive
1/2" (12.5 mm)
- Spanner size
12.5 mm
- Spanner size (inch)
1/2 inch
- Length
250 mm
- Max. length
250 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3123
- Weight
0.35 kg
- Width
24 mm
- Size
1/2"
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889663 Gedore 1990-10 6143940 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)
Information
Information 1889663 Gedore 1990-10 6143940 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)
Information 1889663 Gedore 1990-10 6143940 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)
Description
Features
- DIN 3123, ISO 3316
- For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- This text is machine translated.














