
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Only 1 Piece(s) available
Technical specifications
- 1990-12-GEDORE Extension 1/2" 305 mm
- DIN 3123, ISO 3316
- For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Product type
Ratchet extension
- Drive
1/2" (12.5 mm)
- Spanner size
12.5 mm
- Spanner size (inch)
1/2 inch
- Length
305 mm
- Max. length
305 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3123
- Weight
0.45 kg
- Width
24 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1906842 Gedore 1990-12 6129950 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 305 mm 1 pc(s)
Information
Information 1906842 Gedore 1990-12 6129950 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 305 mm 1 pc(s)
Description
Features
- Acc. to DIN 3123, ISO 3316
- For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
- GEDORE vanadium steel 31CrV3, chrome-plated














