
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- 1990-2. 1/2-GEDORE Extension 1/2" 63 mm
- DIN 3123, ISO 3316
- For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Product type
Ratchet extension
- Drive
1/2" (12.5 mm)
- Spanner size
12.5 mm
- Spanner size (inch)
1/2 inch
- Length
63 mm
- Max. length
64 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3123
- Weight
0.115 kg
- Width
24 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1906840 Gedore 1990-2.1/2 6143510 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 63 mm 1 pc(s)
Information
Information 1906840 Gedore 1990-2.1/2 6143510 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 63 mm 1 pc(s)
Description
Features
- Acc. to DIN 3123, ISO 3316
- For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
- GEDORE vanadium steel 31CrV3, chrome-plated














