
Technical specifications
- Dim
(L x W x H) 40 cm x 6.5 cm x 4.5 mm
- Weight
400 g
- Width
6.5 cm
- Height
4.5 mm
- Length
40 cm
- Depth
400 mm
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889625 Gedore 2008548 1500 H 24-12 - Tool holder for screwdriver for 12 parts (L x W x H) 40 cm x 6.5 cm x 4.5 mm 1 pc(s)
Information
Information 1889625 Gedore 2008548 1500 H 24-12 - Tool holder for screwdriver for 12 parts (L x W x H) 40 cm x 6.5 cm x 4.5 mm 1 pc(s)
Information 1889625 Gedore 2008548 1500 H 24-12 - Tool holder for screwdriver for 12 parts (L x W x H) 40 cm x 6.5 cm x 4.5 mm 1 pc(s)
Description
Features
- Suitable for perforated sheets with square holes 10 x 38 mm
- Powder-coated
- This text is machine translated.





















