
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 15.96
-32 %
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Design according to DIN ISO 2380-2, cutting according to DIN ISO 2380-1 Shape A
- 3-component handle Power Grip ³ with impact cap
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- With an additional drive cap on the hexagonal blade
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Slotted screwdriver
- Blade width
5.5 mm
- Blade thickness
1 mm
- Size
5.5 mm
- Blade length
100 mm
- Length
205 mm
- Blade type
Hexagonal
- Material
Chromium-vanadium steel
- Material properties
quenched and tempered
- DIN standard
DIN ISO 2380-2
- Downforce
Slot
- Screwdriver features
Metal cap
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907225 Gedore 2154SK 5,5 Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN ISO 2380-2
Information
Information 1907225 Gedore 2154SK 5,5 Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN ISO 2380-2
Description
Features
- Acc. to DIN ISO 2380-2, blade tip acc. to DIN ISO 2380-1 Form A
- 3-component handles Power-Grip3 with striking cap
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Hexagon blade with additional hexagon bolster
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel












