
Number
Total (€ 239.50 / piece)
€ 344.54
-30 %
€ 239.50
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
10 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
18 mm
19 mm
21 mm
Show more
- Length
222 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514655 Gedore 2190214 Bit set Metric 1/2" (12.5 mm) 15-piece 2190214
Information
Information 1514655 Gedore 2190214 Bit set Metric 1/2" (12.5 mm) 15-piece 2190214
Information 1514655 Gedore 2190214 Bit set Metric 1/2" (12.5 mm) 15-piece 2190214
Description
Drop forged quenched and tempered bihex UD bit set
Hand tools made of Gedore 31CrV3 steel.
Hand tools made of Gedore 31CrV3 steel.
Scope of delivery
- Socket wrench set 1/2" long-UD-profile 10/12/13/14/15/16/17/18/19/21/22/24/27/30/32 mm
Hints
This text is machine translated.














