
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
11 mm
13 mm
14 mm
17 mm
19 mm
22 mm
24 mm
27 mm
30 mm
32 mm
- Dim
(L x W x H) 425 x 277 x 55 mm
- Length
425 mm
- Width
277 mm
- Height
55 mm
- Weight
6.6 kg
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514665 Gedore 2546043 Bit set Metric 1/2" (12.5 mm) 31-piece 2546043
Information
Information 1514665 Gedore 2546043 Bit set Metric 1/2" (12.5 mm) 31-piece 2546043
Information 1514665 Gedore 2546043 Bit set Metric 1/2" (12.5 mm) 31-piece 2546043
Description
Hand tools made of Gedore 31CrV3 steel.
Scope of delivery
- Reversible ratchet 1/2" 270 mm
- Extension 1/2" 125 +250 mm
- Universal joint 1/2" 73.5 mm
- cross-grip 1/2" 292 mm socket wrench insert 1/2" UD-profile SW 11/13/14/17/19/22/24/27/30/32 mm socket wrench insert 1/2" UD-profile 3/8", 13/32", 7/16", 1/2", 9/16", 19/32", 5/8", 11/16", 3/4", 25/32", 13/16", 7/8", 15/16"
- 1"
- 1 1/16"
- 1 1/8".














