
Number
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Material
Chromium-vanadium steel
- Material properties
zinc plated
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462125 Gedore 2797186 Allen Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 8-piece
Information
Information 1462125 Gedore 2797186 Allen Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 8-piece
Information 1462125 Gedore 2797186 Allen Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 8-piece
Description
Scope of delivery
- Angle screwdriver XL, double ball head SW 2/2.5/3/4/5/6/8/10 mm.






