Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Product type
Crowfoot wrench set
- Spanner size
10 mm
13 mm
17 mm
19 mm
6 mm
8 mm
11 mm
12 mm
14 mm
15 mm
Show more
- Material properties
matt chrome plating
- DIN standard
DIN 3113-A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462143 Gedore 2836114 Crowfoot wrench set 16-piece Spanner size (metric) 6 - 24 mm
Information
Information 1462143 Gedore 2836114 Crowfoot wrench set 16-piece Spanner size (metric) 6 - 24 mm
Information 1462143 Gedore 2836114 Crowfoot wrench set 16-piece Spanner size (metric) 6 - 24 mm
Description
Ring-spanner with 15° angled at ring side and the hollow shaft. Design according to DIN 3113 Form A. Ratcheting box wrench in flat design UD-profile and glare-free finish by matt chrome plating.
Scope of delivery
- Ratcheting box wrench SW 10/13/17/19 mm
- Ring wrench SW 6/8/11/12/14/15/16/18/21/22/24 mm
- i-boxx 72.
Hints
This text is machine translated.