There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bit set
Metric
3/8" (10 mm)
Chromium-vanadium steel
3/8 inch
chrome plated
quenched and tempered
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show moreSquare, solid, 10 mm (3/8")
(L x W x H) 320 x 132 x 55 mm
320 mm
132 mm
55 mm
1.82 kg
1 pc(s)
yes
User & Safety Instructions 1514621 Gedore 30 JMU-10 Bit set Metric 3/8" (10 mm) 16-piece 2682885
Information 1514621 Gedore 30 JMU-10 Bit set Metric 3/8" (10 mm) 16-piece 2682885
Information 1514621 Gedore 30 JMU-10 Bit set Metric 3/8" (10 mm) 16-piece 2682885