
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Bit enlarger
- Drive
3/8" (10 mm)
- Spanner size (inch)
1/2 inch
- Length
300 mm
- Material
Vanadium electric furnace steel
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889697 Gedore 3019 6236010 Bit enlarger 1/2 inch Drive (screwdriver) 3/8" (10 mm) 300 mm 1 pc(s)
Information
Information 1889697 Gedore 3019 6236010 Bit enlarger 1/2 inch Drive (screwdriver) 3/8" (10 mm) 300 mm 1 pc(s)
Information 1889697 Gedore 3019 6236010 Bit enlarger 1/2 inch Drive (screwdriver) 3/8" (10 mm) 300 mm 1 pc(s)
Description
Features
- DIN 3123, ISO 3316
- For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- This text is machine translated.











