There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bit set
Metric
3/4" (20 mm)
Chromium-vanadium steel
chrome plated
quenched and tempered
22 mm
24 mm
27 mm
30 mm
32 mm
36 mm
38 mm
44 mm
46 mm
50 mm
3/4" (20 mm)
(L x W x H) 525 x 203 x 73 mm
525 mm
203 mm
73 mm
11.4 kg
1 pc(s)
yes
User & Safety Instructions 1514667 Gedore 32 EMU-2 Bit set Metric 3/4" (20 mm) 14-piece 6280340
Information 1514667 Gedore 32 EMU-2 Bit set Metric 3/4" (20 mm) 14-piece 6280340
Information 1514667 Gedore 32 EMU-2 Bit set Metric 3/4" (20 mm) 14-piece 6280340