
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball-peen hammer
- Weight
300 g
- Length
350 cm
- Material (hammer head)
Steel
- Material (handle)
Wood
- DIN standard
DIN 1041
- Width
150 mm
- Height
50 mm
- Head weight
300 g
- Depth
350 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889709 Gedore 600 E-300 8581960 Ball-peen hammer 300 g 350 cm DIN 1041 1 pc(s)
Information
Information 1889709 Gedore 600 E-300 8581960 Ball-peen hammer 300 g 350 cm DIN 1041 1 pc(s)
Information 1889709 Gedore 600 E-300 8581960 Ball-peen hammer 300 g 350 cm DIN 1041 1 pc(s)
Description
Features
- Head weight: 300 g
- Patented Handle attachment ROTBAND-PLUS
- DBGM G 9414 1878, European Patent No. 0703045
- By sleeve, ring wedge, locking plate and screws are hammer head and wood handle to a unit
- High reliability, long life, best price/performance ratio
- Forged hammer head DIN 1041
- The proper edges break at hammer and Rustproofed
- With additional long, hardened steel stock protection sleeve
- Handle made of unbreakable ash wood, double geschweift, DIN5111
- Polished, painted, stalk end mahogany.
- This text is machine translated.














