
Number
Technical specifications
- Product type
Crowfoot wrench set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
17 mm
19 mm
Show more
- Length
250 cm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3113-B
- Width
250 mm
- Height
100 mm
- Weight
3630 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514579 Gedore 6000160 6000160 Crowfoot wrench set 15-piece Spanner size (metric) 6 - 32 mm
Information
Information 1514579 Gedore 6000160 6000160 Crowfoot wrench set 15-piece Spanner size (metric) 6 - 32 mm
Information 1514579 Gedore 6000160 6000160 Crowfoot wrench set 15-piece Spanner size (metric) 6 - 32 mm
Description
Scope of delivery
- Ring wrench SW 6/7/8/9/10/11/12/13/17/19/22/24/27/30/32 mm.











