
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Crowfoot wrench
- Spanner size
10 mm
- Size
10 mm
- Length
148 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Width
300 mm
- Height
300 mm
Chromium-plated
42 kg/m
149 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889638 Gedore 6000830 1 B 10 Crowfoot wrench Spanner size (metric) 10 mm
Information
Information 1889638 Gedore 6000830 1 B 10 Crowfoot wrench Spanner size (metric) 10 mm
Information 1889638 Gedore 6000830 1 B 10 Crowfoot wrench Spanner size (metric) 10 mm











