
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
9 mm
11 mm
- Length
157 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902975 Gedore 6064640 6 9X11 Double-ended open ring spanner Spanner size (metric) 9 - 11 mm
Information
Information 1902975 Gedore 6064640 6 9X11 Double-ended open ring spanner Spanner size (metric) 9 - 11 mm
Information 1902975 Gedore 6064640 6 9X11 Double-ended open ring spanner Spanner size (metric) 9 - 11 mm














