
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
12 mm
13 mm
- Length
172 mm
- Material
Chromium-vanadium steel
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889641 Gedore 6065370 6 12X13 Double-ended open ring spanner Spanner size (metric) 12 - 13 mm
Information
Information 1889641 Gedore 6065370 6 12X13 Double-ended open ring spanner Spanner size (metric) 12 - 13 mm
Information 1889641 Gedore 6065370 6 12X13 Double-ended open ring spanner Spanner size (metric) 12 - 13 mm














