
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
13 mm
14 mm
- Length
178 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902978 Gedore 6065530 6 13X14 Double-ended open ring spanner Spanner size (metric) 13 - 14 mm
Information
Information 1902978 Gedore 6065530 6 13X14 Double-ended open ring spanner Spanner size (metric) 13 - 14 mm
Information 1902978 Gedore 6065530 6 13X14 Double-ended open ring spanner Spanner size (metric) 13 - 14 mm














