
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
14 mm
15 mm
- Length
188 mm
- Material
Chromium-vanadium steel
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889762 Gedore 6065880 6 14X15 Double-ended open ring spanner Spanner size (metric) 14 - 15 mm
Information
Information 1889762 Gedore 6065880 6 14X15 Double-ended open ring spanner Spanner size (metric) 14 - 15 mm
Information 1889762 Gedore 6065880 6 14X15 Double-ended open ring spanner Spanner size (metric) 14 - 15 mm














