
Number
Total (€ 6.29 / piece)
€ 10.08
-38 %
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
13 mm
17 mm
- Length
205 mm
- Material
Chromium-vanadium steel
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889761 Gedore 6065960 6 13X17 Double-ended open ring spanner Spanner size (metric) 13 - 17 mm
Information
Information 1889761 Gedore 6065960 6 13X17 Double-ended open ring spanner Spanner size (metric) 13 - 17 mm
Information 1889761 Gedore 6065960 6 13X17 Double-ended open ring spanner Spanner size (metric) 13 - 17 mm














