
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
18 mm
19 mm
- Length
222 mm
- Material
Chromium-vanadium steel
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889642 Gedore 6066500 6 18X19 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm
Information
Information 1889642 Gedore 6066500 6 18X19 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm
Information 1889642 Gedore 6066500 6 18X19 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm














