
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
24 mm
30 mm
- Length
280 mm
- DIN standard
DIN 3110
- Weight
381 kg
- Height
10 mm
- Width
62 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902986 Gedore 6067660 6 24X30 Double-ended open ring spanner Spanner size (metric) 24 - 30 mm
Information
Information 1902986 Gedore 6067660 6 24X30 Double-ended open ring spanner Spanner size (metric) 24 - 30 mm
Information 1902986 Gedore 6067660 6 24X30 Double-ended open ring spanner Spanner size (metric) 24 - 30 mm














