
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
27 mm
32 mm
- Length
302 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- Weight
518 kg
- Height
10 mm
- Width
70 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902989 Gedore 6068040 6 27X32 Double-ended open ring spanner Spanner size (metric) 27 - 32 mm
Information
Information 1902989 Gedore 6068040 6 27X32 Double-ended open ring spanner Spanner size (metric) 27 - 32 mm
Information 1902989 Gedore 6068040 6 27X32 Double-ended open ring spanner Spanner size (metric) 27 - 32 mm














