
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
30 mm
32 mm
- Length
302 mm
- Material
Chromium-vanadium steel
- Weight
533 kg
- Height
10 mm
- Width
60 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889713 Gedore 6068120 6 30X32 Double-ended open ring spanner Spanner size (metric) 30 - 32 mm
Information
Information 1889713 Gedore 6068120 6 30X32 Double-ended open ring spanner Spanner size (metric) 30 - 32 mm
Information 1889713 Gedore 6068120 6 30X32 Double-ended open ring spanner Spanner size (metric) 30 - 32 mm














