
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
41 mm
46 mm
- Length
400 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- Weight
1.095 kg
- Height
11 mm
- Width
90 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902996 Gedore 6068630 6 41X46 Double-ended open ring spanner Spanner size (metric) 41 - 46 mm
Information
Information 1902996 Gedore 6068630 6 41X46 Double-ended open ring spanner Spanner size (metric) 41 - 46 mm
Information 1902996 Gedore 6068630 6 41X46 Double-ended open ring spanner Spanner size (metric) 41 - 46 mm














