
Number
Technical specifications
- Product type
Crowfoot wrench set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3113-A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462087 Gedore 6091530 7-0112 Crowfoot wrench set 12-piece Spanner size (metric) 6 - 19 mm
Information
Information 1462087 Gedore 6091530 7-0112 Crowfoot wrench set 12-piece Spanner size (metric) 6 - 19 mm
Information 1462087 Gedore 6091530 7-0112 Crowfoot wrench set 12-piece Spanner size (metric) 6 - 19 mm
Description
Scope of delivery
- Crowfoot wrench: sizes 8/9/10/11/13/14/17/19 mm

