

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 665 x 1100 x 900 mm
Mobile bench
1100 mm
40 mm
900 mm
480 mm x 550 mm
Blue
652 mm
Multiplex
139 kg
1
5
On wheels
40 kg
900 mm
Steel plate
2000 kg
Yes
665 mm
yes
User & Safety Instructions 1906816 Gedore 6621780 Mobile bench (L x W x H) 665 x 1100 x 900 mm Blue
Information 1906816 Gedore 6621780 Mobile bench (L x W x H) 665 x 1100 x 900 mm Blue