Application:
Checked tightness and check tightening values
Used in all industrial production areas
Working ranges from 0.8 - 200 N.·m / 7 lbf·in - 160 lbf·ft are covered
Construction:
Indicator torque wrench with dial gauge and drag indicator
1/4", 3/8", or 1/2" double square drive with ball lock for controlled right and left suit
Models No. Ads 4 to No. Ads 40: With integrated ratchet function
For controlled screw tightening and torque measurements
Display accuracy: +/- 4% tolerance of the displayed value
Design according to DIN EN ISO 6789, traceable to national standard
With double scale in N.·m and lbf·in or lbf·ft on double-tinted, easy-to-read dials
Built-in overload protection - mechanical stop up to max. 25 % Overload of max. value
Housing made of light, robust special aluminum construction - painted silver-gray
Black, non-slip rubber grips
Models No. Ads 4 to No. Ads 40: EPA (Electrostatic Protected Area) compliant, for use in electrostatically sensitive applications
Test certificate according to DIN EN ISO 6789
This text is machine translated.