Type ATB 2.5 to ATB 10 with 8 mm spigots
Type ATB 25 to ATB 100 with 16 mm pin attachment including ratchet
With micrometer scale, which allows easy and safe adjustment of the desired value
With adjustment protection against unintentional adjustment of the torque value
Trigger accuracy: +/- 4% tolerance of set value (ATB 2.5; ATB 5; ATB 10 +/- 6% tolerance)
Bending of the handle up to 20° when the torque value is reached makes overtightening unlikely
Incl. Test certificate according to DIN EN ISO 6789-2:2017
This text is machine translated.