The "MODULO 250" assembly carriage, in its unique composition, offers the ideal, mobile workplace for fast, organized and efficient repair work., Contents / Application area: • Various drive components such as 17 t hydraulic cylinders - KL-0049-31-2500, ratchet combination/fork spanner, 4.8 kg puller - KL-0040 and pull/pressure spindles (mechanical, hydraulic), quick-clamping nuts and KL-0039 Series adaptor for driving the tool sets. • Joint handle - KL-4007-411 as well as power screwdriver/socket wrench inserts (SK / TX / XZN) for loosening and tightening the wheel bearing central screws, • Safety ring pliers - KL-0192-5 for de- and mounting of wheel bearings locking rings., • Wire brush for removing rust and cleaning Diverser components., • Wheel hub extractor - KL-0041-38. As well as wheel bearing tool sets of KL-0041-4.. Series for pressing-out and crimping wheel hubs/bearing units, e.g. at VW, Audi, Seat, Skoda • Puller of KL-0174-.. Series for pulling out conventional wheel hubs, as well as for pressing out glued-on and fixed drive shafts, • Hook for hammer puller - KL-0049-360 A for pulling off the control arm from the articulated bore., Technical data Assembly trolley: • Dimensions H 985 x B 1200 x T 635 mm, • Book Multiplex worktop, 30 mm thick, oiled, • Total load capacity: 1000 kg / in mobile mode: 750 kg, • 2x fixed rollers Ø 200 mm and 2x castors Ø 125 mm with total find, • Sheet steel, corrosion-resistant, scratch-resistant powder coated in blue Gedore, • Extra wide drawers B 998 x T 474 mm with full extension, up to 70 kg load capacity, • Automatic drawer feeder with individual extension lock and central fastener, • Side walls with European hole 10 x 38 mm for attaching hooks and tools
This text is machine translated.