The "NFZ MODULO 820" assembly wagon offers the ideal mobile workstation in its unique composition for fast, organized and efficient repair work., Contents / application area: • Various drive parts, required to drive the tool sets, such as hydraulic cylinders 28 t - KL-0040-2800, support adapter for hydr. Cylindrical, suitable pull/pressure spindles (M20 + M24) with pressure nut (M24) and quick-action nut (M20). , • Various hand tools such as a 3/4" socket wrench set with reversible ratchet, cross-grip, extensions (200 + 400 mm) and 6-edge socket wrench inserts (22, 24, 27, 30, 32, 36, 38, 41, 46 mm) as well as an extra long ring spanner set XL (10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32, 36, 41 mm), screwdriver insert 3/4" (inner 6-edge: 14 mm) and a hammer drill 1.5 kg., • wheel hub puller set - KL-1005-100 A for removing fixed wheel hubs (with removable hub cap), e.g. on BPW, SAF and ZF axle systems with a hole diameter Ø of 8x275 mm and 10x335 mm., • Wheel hub puller compact bearing - KL-1005-110 for removing fixed wheel hubs (with removable hub cap), e.g. on axle systems with a hole circle Ø of 10x120, 10x122, 10x143, 10x165, 10x168, 10x225, 12x144, 12x145, 12x164, 12x168, 14x138, 14x144., • 28-ton press frame - KL-1039-111 for pressing out and pressing in the most diverse bushings, bearings or bolts directly on the vehicle, e.g. on boom arms, tipper, drop-off tipper, lift arms, Hook-lift systems, chassis parts and much more. , • Ball joint puller set (with 6 forks) - KL-0165-3 A for loosening ball joint connections e.g. on axle and steering systems., • Release tool for steering knuckle head - KL-0169-82 for loosening and rotating tight steering knuckle heads, e.g. for track adjustment work as well as when replacing the steering link head., • Various sets from KL-1010-. Silent bearing - extraction device series for the removal and installation of slotted and closed silent support camps (Ø60 + 65 mm) directly on the vehicle, e.g. on leaf springs and bearing blocks, • Wheel hub lifting tool - KL-1029-300 for lifting heavy weight wheel hubs without the help of a second person, with the help of a workshop crane. , • Double-hex key SW24 - KL-1070-1224 for loosening and tightening of tight-moving caliper screw connections with SK profile, at BPW and SAF axles. , Technical data Mounting trolley: • Dimensions H 985 x W 1200 x D 635 mm, • Bay Multiplex worktop, 30 mm thick, oiled, • Total load capacity: 1000 kg / In mobile operation: 750 kg, • 2x fixed rollers Ø 200 mm and 2x castors Ø 125 mm with total find, • Sheet steel, corrosion-resistant, scratch-resistant powder coated in blue Gedore, • Extra wide drawers B 998 x T 474 mm with full extension, up to 70 kg load capacity, • Automatic drawer feeder with individual extension lock and central closure • Side walls with European hole 10 x 38 mm for attaching hooks and tools
This text is machine translated.