The "MODULO 270 A" assembly carriage, in its unique composition, offers the ideal mobile workplace for fast, organized and efficient repair work., Contents / application range: • Various drive components such as hydraulic cylinder 17 t KL-0049-31-2500, ratchet combination/open-end wrench, hammer puller 4.8 kg KL-0040 as well as pull/pressure spindles (mechanical, hydraulic), quick-clamping nuts and adapters of the KL-0039-. Series for driving the tool sets. • Joint handle KL-4007-411 as well as power screwdriver/socket wrench inserts (SK / TX / XZN) for loosening and tightening the wheel bearing central screws, • Circlip pliers KL-0192-5 for fitting and removing the wheel bearings locking rings., • Wire brush for removing rust and cleaning Diverser components., • Wheel hub extractor KL-0041-38. As well as wheel bearing tool sets of KL-0041-4.. Series for pressing-out and crimping wheel hubs/bearing units, e.g. in VW, Audi, Seat, Skoda and Ford, Mazda, Volvo., • Puller of KL-0174-.. Series for pulling out conventional wheel hubs, as well as for pressing out glued-on and fixed joint shafts. • Hook KL-0049-360 A for pulling off the transverse links from the supporting joint clamping bore. • Wheel bearing tool sets of KL-0039-. Series for pressing-out and crimping virtually all conventional wheel bearings and wheel hubs. • Silent bearing tool sets of KL-0039-. For pressing-out and crimping of silent and joint bearings, • pressing device of KL-0326-1. Series for pressing out and in of support/guide joints, e.g. in Mercedes and VW T4. • Press device of KL-0610-1. Series for pressing out and crimping of silent arms on the rear axle trailing link, e.g. in Ford, Mazda, Volvo., • Wheel bearing tool KL-2211-111.. For removing seized screw-on wheel bearing units, eg in case of Subaru., • Holding device KL-0115 for countering wheel hubs while loosening and tightening the wheel bearing central screw., • Puller of KL-0042-9. Series for pulling off fixed wheel bearing inner rings on the wheel hub. • Terminal pliers KL-0121-96. For pressing together ear clips and locking of continuously variable clamps, • puller of KL-0165 -. Series for tapping ball joint connections on steering and axle systems., • Eccentric wrench KL-0167-30 A for loosening and tightening of inner tie rod or axial joints., • Press-off fork KL-0190-12 for testing bearing and joint connections on vehicle axles as well as for pressing down Diverser parts., • Tool for reforming stud bolt threads (wheel hub) and tightening of cardan shafts., Technical data Mounting trolley: • Dimensions H 985 x B 1200 x T 635 mm, • Book Multiplex work plate, 30 mm thick, oiled, • Total carrying capacity: 1000 kg / In mobile operation: 750 kg, • 2x fixed rollers Ø 200 mm and 2x castors Ø 125 mm with total find, • Sheet steel, corrosion-resistant, scratch-resistant powder coated in blue Gedore, • Extra wide drawers B 998 x T 474 mm with full extension, up to 70 kg load capacity, • Automatic drawer feeder with individual extension lock and central fastener, • Side walls with European hole 10 x 38 mm for attaching hooks and tools
This text is machine translated.