
Number
Technical specifications
- Product type
Bit set
- Function
Imperial
- Drive
1/4" (6.3 mm)
1/2" (12.5 mm)
- Material
Steel
- Downforce
TX
Star
- Dim
(L x W x H) 320 x 205 x 55 mm
- Length
320 mm
- Width
205 mm
- Height
55 mm
- Weight
3.6 kg
- Content
1 pc(s)
- Size
T8
T9
T10
T15
T20
T25
T27
T30
T40
T45
Show more
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514660 Gedore Bit set Imperial 1/4" (6.3 mm), 1/2" (12.5 mm) 34-piece 6129440
Information
Information 1514660 Gedore Bit set Imperial 1/4" (6.3 mm), 1/2" (12.5 mm) 34-piece 6129440
Information 1514660 Gedore Bit set Imperial 1/4" (6.3 mm), 1/2" (12.5 mm) 34-piece 6129440
Description
Scope of delivery
- Screwdriver insert 1/2" internal TORX T40/T45/T50/T55/T60
- screwdriver set 1/2" long TORX T20/T25/T27/T30/T40/T45/T50/T55/T60
- screwdriver set 1/4" internal TORX T8/T9/T10/T15/T20/T25/T27/T30
- socket wrench set 1/2" External TORX E4/E5/E6/E7/E8/E12/E14/E16/E18/E20/E 24
- steel box.













