Compact force bolt cutter with particularly high cutting power. Low application of force through optimized leverage ratio. Wear-free rotating-pressure bearing bolts for reducing the sliding friction during cutting. Cutting edges additionally induction hardened (63 - 65 HRC). Double sided milling with additional cutting edge, in the area close to the joints, ensures best leverage for large wire diameters. The additional cutter serves as a pre-cutter for thick bolts and notch them very deep. In the second step, the front main cutting edge completely separates the pin. Precision cutting for soft wire up to Ø 6.0 mm, hard wire up to Ø 5.5 mm and piano wire up to Ø 3.8 mm. Execution JL = steel-gray, with 2-component grip covers. TL = steel-gray, with blue anti-slip grips. Execution TC = chromed, with blue-dipped grip covers
This text is machine translated.