Display device for the connection of Capture CS and XR-sensors (Quicktec automatic sensor detection) - compatible to standard torque sensors 2mV/V. Flexibility and cost reduction through external sensors - A display for various sensors and torque ranges. Static measuring transducer (0.1 - 1,500 N·m) . Switchable units Nm, cNm, lbf·ft, lbf·in, ozf·inner Compatible with standard torque sensors 2mV/V. Simple and intuitive operation and good readability via the color display. Possesses four measuring modes: Track (floating-point display), first-peak (bend point detection), peak (peak value measurement). Setting between manual or auto-reset (display value). Switchable between N·M, CN·m, lbf·ft, lbf·in, ozf·in, kgf·cm & kgf·With internal memory for up to 2,000 measured values and 50 test sequences, as well as a tool database with up to 500 tools. Several parameter sets can be created for sensors and screw case testing. Data transfer via USB cable. Flexible use through powerful lithium-ion battery and mains operation (via USB interface). Free evaluation PC-Software included in the delivery
This text is machine translated.