There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bit set
Metric
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
chrome plated
quenched and tempered
5 mm
6 mm
7 mm
8 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show moreBi-hex
(L x W x H) 425 x 277 x 55 mm
425 mm
277 mm
55 mm
6.85 kg
1 pc(s)
yes
User & Safety Instructions 1514650 Gedore D 19 IMU-10 Bit set Metric 1/2" (12.5 mm) 27-piece 6140090
Information 1514650 Gedore D 19 IMU-10 Bit set Metric 1/2" (12.5 mm) 27-piece 6140090
Information 1514650 Gedore D 19 IMU-10 Bit set Metric 1/2" (12.5 mm) 27-piece 6140090