
Number
Technical specifications
- Product type
Bits
- Function
Imperial
- Drive
1/4" (6.3 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
3/16 inch
7/32 inch
1/4 inch
9/32 inch
5/16 inch
11/32 inch
3/8 inch
13/32 inch
7/16 inch
1/2 inch
- Material properties
chrome plated
quenched and tempered
- Dim
(L x W x H) 200 x 120 x 38 mm
- Length
200 mm
- Width
120 mm
- Height
38 mm
- Weight
681 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462137 Gedore 2010348 Bits Imperial 1/4" (6.3 mm) 37-piece 2010348
Information
Information 1462137 Gedore 2010348 Bits Imperial 1/4" (6.3 mm) 37-piece 2010348
Information 1462137 Gedore 2010348 Bits Imperial 1/4" (6.3 mm) 37-piece 2010348
Description
Hand tools made of Gedore 31CrV3 steel.
Scope of delivery
- 1/4" ratchet handle 127 mm
- Bit holder 1/4"
- Extension 1/4" 97 mm
- Socket wrench-inserts SW 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 13/32", 7/16", 1/2"
- Bits, Drive: tip/ hex key/Phillips/Pozidriv/Torx
- Plastic case.














